
B82726S2243A020 | |
|---|---|
DigiKey Part Number | 495-5742-ND |
Manufacturer | |
Manufacturer Product Number | B82726S2243A020 |
Description | CMC 750UH 24A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 µH 2 Line Common Mode Choke Through Hole 24A DCR 3.2mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S2243A020 Models |
Category | Current Rating (Max) 24A |
Manufacturer TDK | DC Resistance (DCR) (Max) 3.2mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.772" Dia x 0.984" W (45.00mm x 25.00mm) |
Number of Lines 2 | Height (Max) 1.772" (45.00mm) |
Inductance @ Frequency 750 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 228,47200 Kč | 2 284,72 Kč |
| 25 | 211,39960 Kč | 5 284,99 Kč |
| 84 | 190,78810 Kč | 16 026,20 Kč |
| 168 | 179,93702 Kč | 30 229,42 Kč |
| 252 | 173,88770 Kč | 43 819,70 Kč |
| 504 | 168,15286 Kč | 84 749,04 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |


