1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 21A DCR 2.8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82726E6213A040

DigiKey Part Number
495-6982-ND
Manufacturer
Manufacturer Product Number
B82726E6213A040
Description
CMC 1.5MH 21A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 mH 2 Line Common Mode Choke Through Hole 21A DCR 2.8mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726E6213A040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.8mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
1000V (1kV)
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Approval Agency
UR
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
1.890" Dia x 1.024" L (48.00mm x 26.00mm)
Inductance @ Frequency
1.5 mH @ 10 kHz
Height (Max)
1.772" (45.00mm)
Current Rating (Max)
21A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,16000 Kč228,16 Kč
10187,59500 Kč1 875,95 Kč
25173,56800 Kč4 339,20 Kč
96154,88469 Kč14 868,93 Kč
192147,77208 Kč28 372,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,16000 Kč
Unit Price with VAT:276,07360 Kč