


B82725S2103N004 | |
|---|---|
DigiKey Part Number | 495-6970-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2103N004 |
Description | CMC 3.3MH 10A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 13.5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725S2103N004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 13.5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.591" L x 0.846" W (40.40mm x 21.50mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 185,01300 Kč | 1 850,13 Kč |
| 25 | 171,18400 Kč | 4 279,60 Kč |
| 80 | 155,12800 Kč | 12 410,24 Kč |
| 160 | 146,30094 Kč | 23 408,15 Kč |
| 320 | 145,40656 Kč | 46 530,10 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |


