
B82724J2142N001 | |
|---|---|
DigiKey Part Number | 495-2751-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2142N001 |
Description | CMC 27MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 460mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2142N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 460mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 25 | 50,30280 Kč | 1 257,57 Kč |
| 50 | 47,42600 Kč | 2 371,30 Kč |
| 240 | 41,52179 Kč | 9 965,23 Kč |
| 480 | 39,15690 Kč | 18 795,31 Kč |
| 720 | 37,83782 Kč | 27 243,23 Kč |
| 1 200 | 37,29508 Kč | 44 754,10 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |



