3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 25mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724A2602N041

DigiKey Part Number
495-B82724A2602N041-ND
Manufacturer
Manufacturer Product Number
B82724A2602N041
Description
CMC 3.3MH 6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 25mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724A2602N041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
25mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.776" (19.70mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1056,94700 Kč569,47 Kč
2552,67960 Kč1 316,99 Kč
5049,66860 Kč2 483,43 Kč
10046,83180 Kč4 683,18 Kč
30042,67143 Kč12 801,43 Kč
60040,24197 Kč24 145,18 Kč
1 20039,25838 Kč47 110,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč