
B82722V6851B040 | |
|---|---|
DigiKey Part Number | 495-B82722V6851B040-ND |
Manufacturer | |
Manufacturer Product Number | B82722V6851B040 |
Description | RING CORE CHOKE 22MH 0.85 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mH 2 Line Common Mode Choke Through Hole 850mA DCR 550mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 550mOhm |
Manufacturer TDK | Voltage Rating - DC 1250V (1.25kV) |
Series | Voltage Rating - AC 630V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.945" (24.00mm) |
Inductance @ Frequency 22 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 55,14100 Kč | 551,41 Kč |
| 25 | 51,00840 Kč | 1 275,21 Kč |
| 50 | 48,09380 Kč | 2 404,69 Kč |
| 100 | 45,34730 Kč | 4 534,73 Kč |
| 480 | 39,70721 Kč | 19 059,46 Kč |
| 960 | 37,87777 Kč | 36 362,66 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


