10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 310mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2102U030

DigiKey Part Number
495-76180-ND
Manufacturer
Manufacturer Product Number
B82721K2102U030
Description
CMC 10MH 1.1A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 310mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721K2102U030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
310mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Height (Max)
0.803" (20.40mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1040,42100 Kč404,21 Kč
2537,39320 Kč934,83 Kč
5035,25560 Kč1 762,78 Kč
10033,24190 Kč3 324,19 Kč
25030,75704 Kč7 689,26 Kč
72028,12274 Kč20 248,37 Kč
1 44026,82494 Kč38 627,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč