
B82721A2602N020 | |
|---|---|
DigiKey Part Number | 495-B82721A2602N020-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2602N020 |
Description | CMC 200UH 6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 15mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2602N020 Models |
Category | DC Resistance (DCR) (Max) 15mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.705" L x 0.681" W (17.90mm x 17.30mm) |
Number of Lines 2 | Height (Max) 0.496" (12.60mm) |
Inductance @ Frequency 200 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 37,99900 Kč | 379,99 Kč |
| 25 | 35,15400 Kč | 878,85 Kč |
| 50 | 33,13940 Kč | 1 656,97 Kč |
| 100 | 31,24780 Kč | 3 124,78 Kč |
| 250 | 28,91156 Kč | 7 227,89 Kč |
| 600 | 26,84590 Kč | 16 107,54 Kč |
| 1 200 | 25,31823 Kč | 30 381,88 Kč |
| 3 000 | 25,06205 Kč | 75 186,15 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |


