
B82720K2152N040 | |
|---|---|
DigiKey Part Number | 495-76651-ND |
Manufacturer | |
Manufacturer Product Number | B82720K2152N040 |
Description | CMC 1.6MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720K2152N040 Models |
Category | DC Resistance (DCR) (Max) 110mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.551" (14.00mm) |
Inductance @ Frequency 1.6 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 50 | 34,65080 Kč | 1 732,54 Kč |
| 150 | 31,56840 Kč | 4 735,26 Kč |
| 300 | 29,76747 Kč | 8 930,24 Kč |
| 600 | 28,07118 Kč | 16 842,71 Kč |
| 1 050 | 26,77425 Kč | 28 112,96 Kč |
| 2 550 | 26,31576 Kč | 67 105,19 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


