10 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 200mA DCR 1.3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720H0014A025

DigiKey Part Number
495-B82720H0014A025-ND
Manufacturer
Manufacturer Product Number
B82720H0014A025
Description
CMC 10MH 200MA 4LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 200mA DCR 1.3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720H0014A025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.3Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UL
Features
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1044,22200 Kč442,22 Kč
2540,91240 Kč1 022,81 Kč
5038,57760 Kč1 928,88 Kč
15035,14367 Kč5 271,55 Kč
30033,13833 Kč9 941,50 Kč
60031,25097 Kč18 750,58 Kč
1 05029,80756 Kč31 297,94 Kč
2 55029,64654 Kč75 598,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč