
B82720A2301N040 | |
|---|---|
DigiKey Part Number | 495-75225-ND |
Manufacturer | |
Manufacturer Product Number | B82720A2301N040 |
Description | CMC 12MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 mH 2 Line Common Mode Choke Through Hole 300mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720A2301N040 Models |
Category | DC Resistance (DCR) (Max) 1.1Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.559" L x 0.559" W (14.20mm x 14.20mm) |
Number of Lines 2 | Height (Max) 0.380" (9.65mm) |
Inductance @ Frequency 12 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 50 | 34,65080 Kč | 1 732,54 Kč |
| 100 | 32,67290 Kč | 3 267,29 Kč |
| 300 | 29,76747 Kč | 8 930,24 Kč |
| 500 | 28,50772 Kč | 14 253,86 Kč |
| 1 000 | 26,88479 Kč | 26 884,79 Kč |
| 2 500 | 26,31570 Kč | 65 789,25 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






