
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Inductance Range | 1µH ~ 15µH | |
Mounting Type | Surface Mount | |
Packages Included | 3-SMD, J-Lead | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,84000 Kč | 1 839,84 Kč |
| 10 | 1 655,94400 Kč | 16 559,44 Kč |
| Unit Price without VAT: | 1 839,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,20640 Kč |

