Fixed Kit Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559X0024

DigiKey Part Number
495-B82559X0024-ND
Manufacturer
Manufacturer Product Number
B82559X0024
Description
SAMPLE KIT FOR ERU24 - FIXED IND
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fixed Kit Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Inductance Range
1µH ~ 30µH
Mounting Type
Surface Mount
Packages Included
3-SMD, J-Lead
Features
-
Shielding
Shielded
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 561,97000 Kč2 561,97 Kč
102 349,55000 Kč23 495,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 561,97000 Kč
Unit Price with VAT:3 099,98370 Kč