
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 20 Pieces (10 Values - 2 Each) | |
Inductance Range | 1µH ~ 30µH | |
Mounting Type | Surface Mount | |
Packages Included | 3-SMD, J-Lead | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,50000 Kč | 2 114,50 Kč |
| 10 | 1 918,29300 Kč | 19 182,93 Kč |
| Unit Price without VAT: | 2 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,54500 Kč |

