15 µH Shielded Drum Core, Wirewound Inductor 10.7 A 11mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B9153A019

DigiKey Part Number
495-B82559B9153A019TR-ND - Tape & Reel (TR)
495-B82559B9153A019CT-ND - Cut Tape (CT)
495-B82559B9153A019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B9153A019
Description
FIXED IND 15UH 10.7A 11 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 10.7 A 11mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559B9153A019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
14.7A
Shielding
Shielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.783" L x 0.728" W (19.90mm x 18.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1086,59600 Kč865,96 Kč
2580,11160 Kč2 002,79 Kč
5075,52980 Kč3 776,49 Kč
10071,22100 Kč7 122,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
21060,51524 Kč12 708,20 Kč
42057,07057 Kč23 969,64 Kč
63055,96233 Kč35 256,27 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč