
B82559B7103A027 | |
|---|---|
DigiKey Part Number | 495-B82559B7103A027TR-ND - Tape & Reel (TR) 495-B82559B7103A027CT-ND - Cut Tape (CT) 495-B82559B7103A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B7103A027 |
Description | FIXED IND 10UH 33A 1.92 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 33 A 1.92mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B7103A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.92mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.679" (17.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 25 | 115,63160 Kč | 2 890,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 96,47446 Kč | 6 270,84 Kč |
| 130 | 90,97623 Kč | 11 826,91 Kč |
| 195 | 87,90949 Kč | 17 142,35 Kč |
| 325 | 84,19551 Kč | 27 363,54 Kč |
| 455 | 84,13644 Kč | 38 282,08 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |

