
B82559B7103A019 | |
|---|---|
DigiKey Part Number | 495-B82559B7103A019TR-ND - Tape & Reel (TR) 495-B82559B7103A019CT-ND - Cut Tape (CT) 495-B82559B7103A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B7103A019 |
Description | FIXED IND 10UH 11.7A 8.8 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 11.7 A 8.8mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B7103A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 86,55400 Kč | 865,54 Kč |
| 25 | 80,06120 Kč | 2 001,53 Kč |
| 50 | 75,49200 Kč | 3 774,60 Kč |
| 100 | 71,18320 Kč | 7 118,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 59,63050 Kč | 13 118,71 Kč |
| 440 | 56,23598 Kč | 24 743,83 Kč |
| 660 | 55,29568 Kč | 36 495,15 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

