
B82559B6682A027 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A027TR-ND - Tape & Reel (TR) 495-B82559B6682A027CT-ND - Cut Tape (CT) 495-B82559B6682A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A027 |
Description | FIXED IND 6.8UH 34.5A 1.66 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 34.5 A 1.66mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.636" (16.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 130,75880 Kč | 3 268,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 107,78413 Kč | 8 083,81 Kč |
| 150 | 101,64433 Kč | 15 246,65 Kč |
| 225 | 98,22027 Kč | 22 099,56 Kč |
| 375 | 96,45192 Kč | 36 169,47 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |

