6.8 µH Shielded Drum Core, Wirewound Inductor 12.7 A 7.6mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B6682A019

DigiKey Part Number
495-B82559B6682A019TR-ND - Tape & Reel (TR)
495-B82559B6682A019CT-ND - Cut Tape (CT)
495-B82559B6682A019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B6682A019
Description
FIXED IND 6.8UH 12.7A 7.6 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 12.7 A 7.6mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559B6682A019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
21.3A
Shielding
Shielded
DC Resistance (DCR)
7.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.783" L x 0.728" W (19.90mm x 18.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1084,72700 Kč847,27 Kč
2578,38960 Kč1 959,74 Kč
5073,90880 Kč3 695,44 Kč
10069,69240 Kč6 969,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22058,98241 Kč12 976,13 Kč
44055,62514 Kč24 475,06 Kč
66054,62885 Kč36 055,04 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč