3.3 µH Shielded Drum Core, Wirewound Inductor 25.1 A 2.25mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B5332A019

DigiKey Part Number
495-B82559B5332A019TR-ND - Tape & Reel (TR)
495-B82559B5332A019CT-ND - Cut Tape (CT)
495-B82559B5332A019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B5332A019
Description
FIXED IND 3.3UH 25.1A 2.25 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 25.1 A 2.25mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559B5332A019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
35.1A
Shielding
Shielded
DC Resistance (DCR)
2.25mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.783" L x 0.728" W (19.90mm x 18.50mm)
Height - Seated (Max)
0.417" (10.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1093,96600 Kč939,66 Kč
2586,94000 Kč2 173,50 Kč
5081,97200 Kč4 098,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18066,53800 Kč11 976,84 Kč
36062,75078 Kč22 590,28 Kč
54061,28772 Kč33 095,37 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč