Similar

B82559B4332A027 | |
|---|---|
DigiKey Part Number | 495-B82559B4332A027TR-ND - Tape & Reel (TR) 495-B82559B4332A027CT-ND - Cut Tape (CT) 495-B82559B4332A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B4332A027 |
Description | FIXED IND 3.3UH 42.5A 0.88 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 42.5 A 0.88mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B4332A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.600" (15.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 137,26400 Kč | 1 372,64 Kč |
| 25 | 126,99600 Kč | 3 174,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 104,11075 Kč | 8 328,86 Kč |
| 160 | 98,18138 Kč | 15 709,02 Kč |
| 240 | 94,87333 Kč | 22 769,60 Kč |
| 400 | 93,37285 Kč | 37 349,14 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


