
B82559B3222A027 | |
|---|---|
DigiKey Part Number | 495-B82559B3222A027TR-ND - Tape & Reel (TR) 495-B82559B3222A027CT-ND - Cut Tape (CT) 495-B82559B3222A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B3222A027 |
Description | FIXED IND 2.2UH 46.5A 0.68 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 46.5 A 0.68mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B3222A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.68mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.545" (13.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 25 | 113,08680 Kč | 2 827,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 91,78922 Kč | 8 261,03 Kč |
| 180 | 86,56194 Kč | 15 581,15 Kč |
| 270 | 83,64515 Kč | 22 584,19 Kč |
| 450 | 82,08631 Kč | 36 938,84 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |

