2.2 µH Shielded Drum Core, Wirewound Inductor 46.5 A 0.68mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B3222A027

DigiKey Part Number
495-B82559B3222A027TR-ND - Tape & Reel (TR)
495-B82559B3222A027CT-ND - Cut Tape (CT)
495-B82559B3222A027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B3222A027
Description
FIXED IND 2.2UH 46.5A 0.68 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 46.5 A 0.68mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559B3222A027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
68A
Shielding
Shielded
DC Resistance (DCR)
0.68mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.094" L x 1.016" W (27.80mm x 25.80mm)
Height - Seated (Max)
0.545" (13.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10122,22900 Kč1 222,29 Kč
25113,08680 Kč2 827,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9091,78922 Kč8 261,03 Kč
18086,56194 Kč15 581,15 Kč
27083,64515 Kč22 584,19 Kč
45082,08631 Kč36 938,84 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč