
B82559B3152A019 | |
|---|---|
DigiKey Part Number | 495-B82559B3152A019TR-ND - Tape & Reel (TR) 495-B82559B3152A019CT-ND - Cut Tape (CT) 495-B82559B3152A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B3152A019 |
Description | FIXED IND 1.5UH 30.2A 1.35 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 30.2 A 1.35mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B3152A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 50 | 80,77100 Kč | 4 038,55 Kč |
| 100 | 76,16180 Kč | 7 616,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 64,71286 Kč | 13 589,70 Kč |
| 420 | 61,03019 Kč | 25 632,68 Kč |
| 630 | 60,29059 Kč | 37 983,07 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

