
B82559B0303A019 | |
|---|---|
DigiKey Part Number | 495-B82559B0303A019TR-ND - Tape & Reel (TR) 495-B82559B0303A019CT-ND - Cut Tape (CT) 495-B82559B0303A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B0303A019 |
Description | FIXED IND 30UH 8.6A 17 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 µH Shielded Drum Core, Wirewound Inductor 8.6 A 17mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B0303A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 92,05500 Kč | 920,55 Kč |
| 25 | 85,16800 Kč | 2 129,20 Kč |
| 50 | 80,30480 Kč | 4 015,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 65,18478 Kč | 11 733,26 Kč |
| 360 | 61,47397 Kč | 22 130,63 Kč |
| 540 | 59,90457 Kč | 32 348,47 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

