
B82559A9103A024 | |
|---|---|
DigiKey Part Number | 495-B82559A9103A024TR-ND - Tape & Reel (TR) 495-B82559A9103A024CT-ND - Cut Tape (CT) 495-B82559A9103A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A9103A024 |
Description | FIXED IND 10UH 32.1A 1.85 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 32.1 A 1.85mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A9103A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.854" (21.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 145,70080 Kč | 3 642,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 122,39733 Kč | 7 343,84 Kč |
| 120 | 115,42250 Kč | 13 850,70 Kč |
| 180 | 111,53322 Kč | 20 075,98 Kč |
| 300 | 108,77313 Kč | 32 631,94 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |

