10 µH Shielded Drum Core, Wirewound Inductor 32.1 A 1.85mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559A9103A024

DigiKey Part Number
495-B82559A9103A024TR-ND - Tape & Reel (TR)
495-B82559A9103A024CT-ND - Cut Tape (CT)
495-B82559A9103A024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A9103A024
Description
FIXED IND 10UH 32.1A 1.85 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 32.1 A 1.85mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559A9103A024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
31.1A
Shielding
Shielded
DC Resistance (DCR)
1.85mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.972" L x 0.898" W (24.70mm x 22.80mm)
Height - Seated (Max)
0.854" (21.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10157,48500 Kč1 574,85 Kč
25145,70080 Kč3 642,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60120,65100 Kč7 239,06 Kč
120113,77767 Kč13 653,32 Kč
180109,94439 Kč19 789,99 Kč
300107,05340 Kč32 116,02 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč