B82559A5472A019 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 305
Unit Price: 17,84000 Kč
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7mOhm Max Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7mOhm Max Nonstandard, 3 Lead
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A5472A019

DigiKey Part Number
495-7413-2-ND - Tape & Reel (TR)
495-7413-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82559A5472A019
Description
FIXED IND 4.7UH 2.7 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7mOhm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
20.2A
Shielding
Shielded
DC Resistance (DCR)
2.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.807" L x 0.807" W (20.50mm x 20.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes