3.3 µH Shielded Drum Core, Wirewound Inductor 40.3 A 1mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559A5332A024

DigiKey Part Number
495-B82559A5332A024TR-ND - Tape & Reel (TR)
495-B82559A5332A024CT-ND - Cut Tape (CT)
495-B82559A5332A024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A5332A024
Description
FIXED IND 3.3UH 40.3A 1 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 40.3 A 1mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559A5332A024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
58.7A
Shielding
Shielded
DC Resistance (DCR)
1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.972" L x 0.898" W (24.70mm x 22.80mm)
Height - Seated (Max)
0.618" (15.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10135,45800 Kč1 354,58 Kč
25125,31600 Kč3 132,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85102,20835 Kč8 687,71 Kč
17096,38824 Kč16 386,00 Kč
25593,14137 Kč23 751,05 Kč
42592,00287 Kč39 101,22 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč