
B82559A5332A024 | |
|---|---|
DigiKey Part Number | 495-B82559A5332A024TR-ND - Tape & Reel (TR) 495-B82559A5332A024CT-ND - Cut Tape (CT) 495-B82559A5332A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A5332A024 |
Description | FIXED IND 3.3UH 40.3A 1 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 40.3 A 1mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A5332A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 125,31600 Kč | 3 132,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 102,20835 Kč | 8 687,71 Kč |
| 170 | 96,38824 Kč | 16 386,00 Kč |
| 255 | 93,14137 Kč | 23 751,05 Kč |
| 425 | 92,00287 Kč | 39 101,22 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |

