


B82559A4352A033 | |
|---|---|
DigiKey Part Number | 495-B82559A4352A033-ND |
Manufacturer | |
Manufacturer Product Number | B82559A4352A033 |
Description | FIXED IND 3.5UH 57.5A 0.85 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Wirewound Inductor 57.5 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4352A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±12% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.154" W (33.00mm x 29.30mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 77,84000 Kč | 778,40 Kč |
| 25 | 72,00640 Kč | 1 800,16 Kč |
| 50 | 67,89080 Kč | 3 394,54 Kč |
| 100 | 64,01660 Kč | 6 401,66 Kč |
| 300 | 58,33173 Kč | 17 499,52 Kč |
| 500 | 55,86770 Kč | 27 933,85 Kč |
| 1 000 | 55,55546 Kč | 55 555,46 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


