


B82559A3232A025 | |
|---|---|
DigiKey Part Number | 495-3454-ND |
Manufacturer | |
Manufacturer Product Number | B82559A3232A025 |
Description | FIXED IND 2.3UH 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Drum Core, Wirewound Inductor 0.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A3232A025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±7% | |
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.996" L x 0.925" W (25.30mm x 23.50mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 136,76000 Kč | 1 367,60 Kč |
| 240 | 104,48079 Kč | 25 075,39 Kč |
| 1 200 | 103,92960 Kč | 124 715,52 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

