30 µH Shielded Drum Core, Wirewound Inductor 22.9 A 3.6mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559A0303A024

DigiKey Part Number
495-B82559A0303A024TR-ND - Tape & Reel (TR)
495-B82559A0303A024CT-ND - Cut Tape (CT)
495-B82559A0303A024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A0303A024
Description
FIXED IND 30UH 22.9A 3.6 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 µH Shielded Drum Core, Wirewound Inductor 22.9 A 3.6mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559A0303A024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15.7A
Shielding
Shielded
DC Resistance (DCR)
3.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.972" L x 0.898" W (24.70mm x 22.80mm)
Height - Seated (Max)
0.839" (21.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10154,48200 Kč1 544,82 Kč
25142,92920 Kč3 573,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60120,07000 Kč7 204,20 Kč
120113,22650 Kč13 587,18 Kč
180109,41239 Kč19 694,23 Kč
300106,47807 Kč31 943,42 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč