100 µH Shielded Drum Core, Wirewound Inductor 1.87 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4104M000

DigiKey Part Number
495-5696-2-ND - Tape & Reel (TR)
495-5696-1-ND - Cut Tape (CT)
495-5696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4104M000
Description
FIXED IND 100UH 1.87A 138 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.87 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4104M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1026,26800 Kč262,68 Kč
2524,30720 Kč607,68 Kč
5022,91720 Kč1 145,86 Kč
10021,60690 Kč2 160,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35017,57711 Kč6 151,99 Kč
70016,57461 Kč11 602,23 Kč
1 05016,01568 Kč16 816,46 Kč
1 75015,33862 Kč26 842,59 Kč
2 45014,90875 Kč36 526,44 Kč
3 50014,87186 Kč52 051,51 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč