Shielded 2 Coil Inductor Array 15.6 µH Inductance - Connected in Series 3.9 µH Inductance - Connected in Parallel 9mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D6392M603

DigiKey Part Number
495-B82477D6392M603TR-ND - Tape & Reel (TR)
495-B82477D6392M603CT-ND - Cut Tape (CT)
495-B82477D6392M603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D6392M603
Description
FIXED IND 3.9UH 7.05A 18MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 15.6 µH Inductance - Connected in Series 3.9 µH Inductance - Connected in Parallel 9mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D6392M603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.9 µH
Inductance - Connected In Series
15.6 µH
Tolerance
±20%
Current Rating - Series
7.05 A
Current Saturation - Parallel
16.1 A
Current Saturation - Series
8.05 A
DC Resistance (DCR) - Parallel
9mOhm Max
DC Resistance (DCR) - Series
36mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1043,57100 Kč435,71 Kč
2540,31600 Kč1 007,90 Kč
5038,00640 Kč1 900,32 Kč
10035,83730 Kč3 583,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,00028 Kč7 500,07 Kč
50028,28976 Kč14 144,88 Kč
75027,33604 Kč20 502,03 Kč
1 25026,18131 Kč32 726,64 Kč
1 75026,09259 Kč45 662,03 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč