Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D6333M603

DigiKey Part Number
495-B82477D6333M603TR-ND - Tape & Reel (TR)
495-B82477D6333M603CT-ND - Cut Tape (CT)
495-B82477D6333M603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D6333M603
Description
FIXED IND 33UH 3.22A 75MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D6333M603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Inductance - Connected In Series
132 µH
Tolerance
±20%
Current Rating - Series
3.22 A
Current Saturation - Parallel
5.6 A
Current Saturation - Series
2.8 A
DC Resistance (DCR) - Parallel
37.5mOhm Max
DC Resistance (DCR) - Series
150mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1044,26400 Kč442,64 Kč
2540,95440 Kč1 023,86 Kč
5038,61540 Kč1 930,77 Kč
10036,40840 Kč3 640,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,47900 Kč7 619,75 Kč
50028,74206 Kč14 371,03 Kč
75027,77308 Kč20 829,81 Kč
1 25026,59993 Kč33 249,91 Kč
1 75026,55647 Kč46 473,82 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč