
B82477D6223M603 | |
|---|---|
DigiKey Part Number | 495-B82477D6223M603TR-ND - Tape & Reel (TR) 495-B82477D6223M603CT-ND - Cut Tape (CT) 495-B82477D6223M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D6223M603 |
Description | FIXED IND 22UH 3.85A 53MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 26.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D6223M603 Models |
Category | Current Saturation - Series 3.6 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 26.5mOhm Max |
Series | DC Resistance (DCR) - Series 106mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 22 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 88 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Series 3.85 A | Height 0.413" (10.50mm) |
Current Saturation - Parallel 7.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 43,27500 Kč | 432,75 Kč |
| 25 | 40,04240 Kč | 1 001,06 Kč |
| 50 | 37,74840 Kč | 1 887,42 Kč |
| 100 | 35,59410 Kč | 3 559,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,93252 Kč | 8 233,13 Kč |
| 500 | 31,05550 Kč | 15 527,75 Kč |
| 750 | 30,00856 Kč | 22 506,42 Kč |
| 1 250 | 28,74071 Kč | 35 925,89 Kč |
| 1 750 | 27,93612 Kč | 48 888,21 Kč |
| 2 500 | 27,10831 Kč | 67 770,77 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |



