Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4472M000

DigiKey Part Number
495-76996-2-ND - Tape & Reel (TR)
495-76996-1-ND - Cut Tape (CT)
495-76996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D4472M000
Description
FIXED IND 4.7UH 5A 26 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D4472M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
4.7 µH
Inductance - Connected In Series
18.8 µH
Tolerance
±20%
Current Rating - Series
5 A
Current Saturation - Parallel
10 A
Current Saturation - Series
5 A
DC Resistance (DCR) - Parallel
13mOhm Max
DC Resistance (DCR) - Series
52mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,08800 Kč350,88 Kč
2531,99240 Kč799,81 Kč
10028,59300 Kč2 859,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35021,44377 Kč7 505,32 Kč
70020,71033 Kč14 497,23 Kč
1 05020,34327 Kč21 360,43 Kč
1 75019,93610 Kč34 888,18 Kč
2 45019,69818 Kč48 260,54 Kč
3 50019,46947 Kč68 143,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč