Similar
Similar
Similar

B82477D4223M000 | |
|---|---|
DigiKey Part Number | 495-76645-2-ND - Tape & Reel (TR) 495-76645-1-ND - Cut Tape (CT) 495-76645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4223M000 |
Description | FIXED IND 22UH 2.8A 78 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Series | 2.8 A | |
Current Saturation - Parallel | 4.5 A | |
Current Saturation - Series | 2.25 A | |
DC Resistance (DCR) - Parallel | 39mOhm Max | |
DC Resistance (DCR) - Series | 156mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 29,80880 Kč | 745,22 Kč |
| 50 | 28,10800 Kč | 1 405,40 Kč |
| 100 | 26,50160 Kč | 2 650,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 21,56014 Kč | 7 546,05 Kč |
| 700 | 20,33086 Kč | 14 231,60 Kč |
| 1 050 | 19,64533 Kč | 20 627,60 Kč |
| 1 750 | 18,81529 Kč | 32 926,76 Kč |
| 2 450 | 18,65934 Kč | 45 715,38 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




