100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1104M000

DigiKey Part Number
495-2686-2-ND - Tape & Reel (TR)
495-2686-1-ND - Cut Tape (CT)
495-2686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476A1104M000
Description
FIXED IND 100UH 1.3A 230 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1104M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,24200 Kč202,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,81941 Kč9 614,56 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč