
B82472P6104M000 | |
|---|---|
DigiKey Part Number | 495-5681-2-ND - Tape & Reel (TR) 495-5681-1-ND - Cut Tape (CT) 495-5681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6104M000 |
Description | FIXED IND 100UH 670MA 390 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 670 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 19,04080 Kč | 476,02 Kč |
| 50 | 17,94900 Kč | 897,45 Kč |
| 100 | 16,92230 Kč | 1 692,23 Kč |
| 250 | 15,65612 Kč | 3 914,03 Kč |
| 500 | 14,76244 Kč | 7 381,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,59481 Kč | 12 594,81 Kč |
| 2 000 | 11,87752 Kč | 23 755,04 Kč |
| 3 000 | 11,47751 Kč | 34 432,53 Kč |
| 5 000 | 11,33632 Kč | 56 681,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

