
B82472D6222M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6222M000TR-ND - Tape & Reel (TR) 495-B82472D6222M000CT-ND - Cut Tape (CT) 495-B82472D6222M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6222M000 |
Description | FIXED IND 2.2UH 4.3A 35 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±20% | |
Current Rating - Series | 4.3 A | |
Current Saturation - Parallel | 7.95 A | |
Current Saturation - Series | 3.975 A | |
DC Resistance (DCR) - Parallel | 17.5mOhm Max | |
DC Resistance (DCR) - Series | 70mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 50 | 24,07220 Kč | 1 203,61 Kč |
| 100 | 22,69670 Kč | 2 269,67 Kč |
| 250 | 20,99884 Kč | 5 249,71 Kč |
| 500 | 19,80070 Kč | 9 900,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,62517 Kč | 16 625,17 Kč |
| 2 000 | 15,67889 Kč | 31 357,78 Kč |
| 3 000 | 15,43087 Kč | 46 292,61 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

