
B82472D6153M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6153M000TR-ND - Tape & Reel (TR) 495-B82472D6153M000CT-ND - Cut Tape (CT) 495-B82472D6153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6153M000 |
Description | FIXED IND 15UH 1.85A 158 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 79mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Series | 1.85 A | |
Current Saturation - Parallel | 3 A | |
Current Saturation - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 79mOhm Max | |
DC Resistance (DCR) - Series | 316mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,49040 Kč | 687,26 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,43540 Kč | 2 443,54 Kč |
| 250 | 22,60728 Kč | 5 651,82 Kč |
| 500 | 21,31758 Kč | 10 658,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,62517 Kč | 16 625,17 Kč |
| 2 000 | 15,67889 Kč | 31 357,78 Kč |
| 3 000 | 15,43087 Kč | 46 292,61 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

