
B82450A2364E000 | |
|---|---|
DigiKey Part Number | 495-6634-2-ND - Tape & Reel (TR) 495-6634-1-ND - Cut Tape (CT) 495-6634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82450A2364E000 |
Description | RFID ANTENNA 125KHZ SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82450A2364E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 100 | 23,47580 Kč | 2 347,58 Kč |
| 1 000 | 20,17572 Kč | 20 175,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,31545 Kč | 40 788,62 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

