RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82450A1004E000

DigiKey Part Number
495-B82450A1004E000TR-ND - Tape & Reel (TR)
495-B82450A1004E000CT-ND - Cut Tape (CT)
495-B82450A1004E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82450A1004E000
Description
RFID ANTENNA 125KHZ SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
B82450A1004E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1034,43700 Kč344,37 Kč
10028,32000 Kč2 832,00 Kč
1 00024,85029 Kč24 850,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,22882 Kč33 072,05 Kč
5 00013,04765 Kč65 238,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč