120 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2124J000

DigiKey Part Number
495-6751-2-ND - Tape & Reel (TR)
495-6751-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2124J000
Description
FIXED IND 120UH 1.1A 600 MOHM TH
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2124J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,40700 Kč94,07 Kč
258,70160 Kč217,54 Kč
508,20600 Kč410,30 Kč
1007,73570 Kč773,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,27963 Kč10 559,26 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč