1.2 µH Unshielded Drum Core, Wirewound Inductor 4.25 A 44mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2122K000

DigiKey Part Number
495-6749-2-ND - Tape & Reel (TR)
495-6749-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2122K000
Description
FIXED IND 1.2UH 4.25A 44 MOHM TH
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 4.25 A 44mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2122K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Unshielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
60 @ 2.52MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,95627 Kč9 912,54 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč