100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 460mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2104J000

DigiKey Part Number
495-6748-2-ND - Tape & Reel (TR)
495-6748-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2104J000
Description
FIXED IND 100UH 1.3A 460 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 460mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2104J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
5.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 571
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
108,73500 Kč87,35 Kč
258,08840 Kč202,21 Kč
507,62220 Kč381,11 Kč
1007,18550 Kč718,55 Kč
2506,64796 Kč1 661,99 Kč
5006,26748 Kč3 133,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,61403 Kč5 614,03 Kč
2 0005,29370 Kč10 587,40 Kč
3 0005,11504 Kč15 345,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč