1 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 43mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2102K000

DigiKey Part Number
495-6746-2-ND - Tape & Reel (TR)
495-6746-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2102K000
Description
FIXED IND 1UH 4.45A 43 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 43mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2102K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,25200 Kč82,52 Kč
257,63480 Kč190,87 Kč
507,19820 Kč359,91 Kč
1006,78660 Kč678,66 Kč
2506,27840 Kč1 569,60 Kč
5005,91976 Kč2 959,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,30241 Kč5 302,41 Kč
2 0004,99994 Kč9 999,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč