
B82144B1155J000 | |
|---|---|
DigiKey Part Number | 495-5626-2-ND - Tape & Reel (TR) 495-5626-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B1155J000 |
Description | FIXED IND 1.5MH 230MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 230 mA 6.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 50 | 7,05540 Kč | 352,77 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 250 | 6,15324 Kč | 1 538,31 Kč |
| 500 | 5,80174 Kč | 2 900,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,99710 Kč | 4 997,10 Kč |
| 2 000 | 4,71174 Kč | 9 423,48 Kč |
| 3 000 | 4,55272 Kč | 13 658,16 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

